

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial power distributor
400 V
63 A
400 V
Terminal 35 mm²
Screw terminals
1 x CEE-socket 63 A, 1 x 32 A, 2 x 16 A · 6 protective contact sockets 16 A
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 63 A)
PG connector
4
6
IP44
Orange
(W x H x D) 670 x 910 x 360 mm
670 mm
910 mm
360 mm
45 kg
Screw terminals
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 63 A)
PG connector
Datasheet 2344789 Jäger Direkt Solingen2 Industrial power distributor BVEV 60/3204 400 V 63 A
The necessary accessories are required to use the article as described.