

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial power distributor
400 V
32 A
400 V
Terminal 35 mm²
Screw terminals
1 CEE-Plug 32 A, 5-pin · 2 CEE-Sockets 16 A, 5polig · 6 protective contact sockets 16 A
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
3
6
IP44
Orange
(W x H x D) 670 x 1200 x 360 mm
670 mm
1200 mm
360 mm
50 kg
Screw terminals
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
5
Datasheet 2344787 Jäger Direkt Stuttgart2 Industrial power distributor BAVEV 60/3351 400 V 32 A
The necessary accessories are required to use the article as described.