

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial power distributor
400 V
63 A
400 V
Terminal 35 mm²
Screw terminals
Each 1 CEE-socket 63 A and 32 A, 5polig · 2 CEE-Sockets 16 A, 5polig · 6 protective contact sockets 16 A
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 63 A)
PG connector
4
6
IP44
Orange
(W x H x D) 670 x 1200 x 360 mm
670 mm
1200 mm
360 mm
50 kg
Screw terminals
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 63 A)
PG connector
5
Datasheet 2344786 Jäger Direkt Stuttgart2 Industrial power distributor BAVEV60/3353 400 V 63 A
The necessary accessories are required to use the article as described.