
Highlights & Details
Top-hat rail network analyser UMG 104
- 2 digital inputs and outputs, temperature input
- 4 current transformer and 5 voltage measuring inputs
- 1 x RS232 and 1 x RS485 (Modbus RTU)
- 4MB memory
Technical specifications
- Product type
Network diagnostics
- Reading category
CAT III 300 V
- Display (details)
Digital
- Phase detection
Yes
Manufacturer's standards (no certificate)
- Power supply (details)
95 - 240 V/AC, 135 - 340 V DC
- Dim
(L x W x H) 82 x 107.5 x 90 mm
- Measurement type
3-phase
1-phase
- Features
Data logger
- Width
107.5 mm
- Height
90 mm
- Length
82 mm
- Interfaces
RS232
RS485
- Interfaces
RS 232
RS 485
- Reading category
CAT III 300 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 102194 Janitza UMG 104 Network diagnostics 3-phase, 1-phase Data logger
User & Safety Instructions
User & Safety Instructions 102194 Janitza UMG 104 Network diagnostics 3-phase, 1-phase Data logger
Conformity certificate
Conformity certificate 102194 Janitza UMG 104 Network diagnostics 3-phase, 1-phase Data logger
Description
Features
- For IT, TN, TT networks
- For 3 - and 4 phase networks or for up to 4 single-phase networks
- 4 voltage and 4 power inputs
- Impulse input
- Reporting input logic
- Status monitoring
- HT/NT changeover
- Impulse output kWh/kvarh
- Switching output
- Limiting value output
- Logic output
- Protocolls: Profibus (DP/V0)
- ModBus (RTU)
- 4 MB Flash memory


