

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power quality analyzer
Analysis
10 V
UMG 604-PRO 24 V
520 V
LCD
107.5 mm
90 mm
24 V DC/AC
(L x W x H) 180 x 170 x 140 mm
800 g
70 V DC
50 V AC
20 V DC/AC
82 mm
CAT III 300 V
170 mm
140 mm
180 mm
RS232
RS485
yes
Datasheet 2103841 Janitza UMG 604-PRO 24 V Power quality analyzer
User & Safety Instructions 2103841 Janitza UMG 604-PRO 24 V Power quality analyzer
Conformity certificate 2103841 Janitza UMG 604-PRO 24 V Power quality analyzer