
Number
Technical specifications
- Depth: 63.5 mm
- Product type
Power analyzer
- Reading type
Voltage
Amperage
Active power
Reactive power
Apparent power
Frequency
Active energy
Temperature
- Type
UMG 806 (UL)
IP20
- Dim
(W x H) 90 mm x 90 mm
- Weight
300 g
- Max. operating voltage
300 V DC/AC
- Min. operating voltage
100 V DC/AC
- Display lighting
white
- Recess depth
63.5 mm
- Factory colour
Blue
Black
- Reading category
CAT III 300 V
- Width
90 mm
- Height
90 mm
- Interfaces
RS485
- Interfaces
Ethernet
Manufacturer's standards (no certificate)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3347349 Janitza UMG 806 (UL) Power analyzer
User & Safety Instructions
User & Safety Instructions 3347349 Janitza UMG 806 (UL) Power analyzer
Information
Information 3347349 Janitza UMG 806 (UL) Power analyzer
Description
Economically increase plant availability
Plant availability is a critical factor for successful operation. Unplanned outages and technical faults can result in significant costs and can significantly affect productivity.
The multi-functional energy analyzer UMG 806 is used here. It helps to identify sources of interference, supports energy monitoring and records accurate measurement data every quarter of an hour for legal documentation and cost accounting.
The UMG 806 can be expanded modularly and flexibly adapted to different requirements and environments. In addition, you can easily integrate the UMG 806 into existing systems. With the compact design of the measuring device and its associated modules, you can install the energy analyzer in your control cabinets in a space-saving way.
The energy analyzer UMG 806 is available in two versions, which guarantee an optimum flexibility: The UMG 806-LP and the UMG 806. Both variants can be expanded by three modules: An Ethernet communication module, an analog input module and a digital input module. This way you are best equipped for a wide range of applications.
Both versions differ in terms of the measurement inputs and are otherwise identical, WAS regarding their functions and specifications.
This text is machine translated.





