
JAPANNEXT JAPANNEXT 86,4cm JN-IPS340UWQHD60C-C65W- LCD EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms IPS LCD
Highlights & Details
JAPANNEXT JAPANNEXT 86,4cm JN-IPS340UWQHD60C-C65W- LCD
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- HD type Ultra Wide Quad HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.232 x 0.232 mm pixel distance
- Market Positioning: Business
- HDMI Version 2.0
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Audio power (max.)
3 W
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
818 mm
- Height
365 mm
- Depth
80 mm
- Weight
6.9 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 818 x 365 x 80 mm
- Display size
33 inch - 37 inch
- Display type
21:9
- Display resolution mode
UWQHD
E (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (ON)
45 W
- Display properties
IPS
- Display resolution
3440 x 1440 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Type
External
- UKCA
not relevant
- Number of speakers
2
- Stand included
yes
- Operating temperature (T-T)
0 - 50 °C
- Headphone out
yes
- Cable lock slot
yes
- VESA mounting
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- AMD FreeSync
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
65 W
- Manual
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
39 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
9.3 kg
- Power consumption (max)
45 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843270 JAPANNEXT JAPANNEXT 86,4cm JN-IPS340UWQHD60C-C65W- LCD EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms IPS LCD
Description
This text is machine translated.
Features
- Screen size: 34 inches
- UWQHD resolution (3440x1440)
- Panel type IPS
- Turf: 3800R
- Charging via USB-C.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













