
1/8
LCD
2560 x 1440 p
68.5 cm
27 inch
27 inch
16:9
IPS LCD
No
60 Hz
8 ms
400 cd/m²
Black
1 x
2 x
Tiltable
4 W
0.2 W
178°
178°
Yes
615 mm
405 mm
220 mm
5.9 kg
100-240 V
(W x H x D) 615 x 405 x 220 mm
24 inch - 29 inch
16:9
Office
WQHD
D (A - G)
68.6 cm (27 inch)
WQHD (2560 x 1440 Pixel)
68.6 cm
20 W
50 mm
IPS
2560 x 1440 Pixel
Yes
363 mm
External
100 x 100 mm
not relevant
2
0 - 50 °C
yes
614 mm
yes
yes
yes
13 W
no
yes
yes
99 %
yes
yes
yes
95 %
15 kWh
28 kWh
yes
yes
10 - 90 %
yes
7.4 kg
0 - 90°
no
yes
28 W
User & Safety Instructions 3843262 JAPANNEXT LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 8 ms IPS LCD
The necessary accessories are required to use the article as described.