
JAPANNEXT LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms IPS LCD
Highlights & Details
JAPANNEXT LCD
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Tiltable
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.233 x 0.233 mm pixel distance
- HDMI Version 1.4
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): F
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Tiltable
- Audio power (max.)
4 W
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
616 mm
- Height
455 mm
- Depth
47 mm
- Weight
4.6 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 616 x 455 x 47 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
WQHD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
18 W
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Type
External
75 x 75 mm
- UKCA
not relevant
- Number of speakers
2
- Operating temperature (T-T)
0 - 50 °C
- Headphone out
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
15 W
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
yes
- AMD FreeSync
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
65 W
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
20 kWh
- Energy consumption (HDR) per 1000 hours
24 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
6.1 kg
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
28 W
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843261 JAPANNEXT LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms IPS LCD
Description
This text is machine translated.
Features
- IPS panel type: For highest quality
- 2560x1440 WQHD resolution
- Power delivery: Charge your PC or Mac via USB-C (65W)
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














