
JAPANNEXT LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms IPS LCD
Highlights & Details
JAPANNEXT LCD
- Screen size 80 cm (31.5 inch) 4K UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Tiltable
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Market Positioning: Business
- HDMI version 1.4/2.0
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
- Audio power (max.)
2 W
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
716 mm
- Height
424 mm
- Depth
51 mm
- Weight
5.1 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 716 x 424 x 51 mm
- Display size
30 inch - 32 inch
- Display type
16:9
- Display resolution mode
4K UHD
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (ON)
35 W
- Device depth (without stand)
51 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Height (without base)
424 mm
- Type
External
- UKCA
not relevant
- Number of speakers
2
- Stand included
yes
- Operating temperature (T-T)
0 - 50 °C
- Headphone out
yes
- Weight (without stand)
5.1 kg
- Width (without stand)
716 mm
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
25 W
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Pivot
no
- sRGB coverage (typical)
100 %
- AMD FreeSync
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
47 kWh
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 90 %
- Swivelling
no
- Package weight
7.1 kg
- Tilt adjustment
yes
- Power consumption (max)
50 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843268 JAPANNEXT LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms IPS LCD
Conformity certificate
Conformity certificate 3843268 JAPANNEXT LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms IPS LCD
Description
Features
- Screen size: 31.5 inches
- 4K UHD resolution (3840 x 2160)
- Panel type IPS
- Frame rate: 60 Hz
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













