
JAPANNEXT LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms VA LCD
Highlights & Details
JAPANNEXT LCD
- Screen size 80 cm (31.5 inch) 4K UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Tiltable
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 3500:1
- 0.182 x 0.182 mm pixel distance
- HDMI version 1.4/2.0
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- Features
Tiltable
- Audio power (max.)
4 W
- Power consumption (standby)
0.3 W
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- HDR support
Yes
- Width
613 mm
- Height
421 mm
- Depth
74 mm
- Weight
5.6 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 613 x 421 x 74 mm
- Display size
30 inch - 32 inch
- Display type
16:9
- Display resolution mode
4K UHD
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (ON)
29 W
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Type
External
100 x 100 mm
- UKCA
not relevant
- Number of speakers
2
- Stand included
yes
- Operating temperature (T-T)
0 - 50 °C
- Headphone out
yes
- Cable lock slot
yes
- Colour gamut
98 %
- VESA mounting
yes
- Power consumption (PowerSave)
22 W
- Built-in USB hub
no
- Built-in speaker(s)
yes
- AMD FreeSync
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
44 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
7.1 kg
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
45 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843269 JAPANNEXT LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms VA LCD
Description
Key features
This screen with its semi-glossy surface, combines elegance with functionality and reduces eye fatigue without compromising the vibrancy of colors and the depth of black tones.
Connectivity
The JN-V315UHDR is equipped with HDMI-connections, WAS increases its versatility and ensures compatibility with a large number of devices. It also includes a European standard adapter that demonstrates easy integration into every modern office.
Design and ergonomics
With elegant design and a weight of 6.1 kg, this screen fits perfectly into any work area and offers a discreet and impressive presence, without overloading the desk.
User experience
Combining 4K UHD with a VA panel delivers unparalleled picture quality with rich colors and deep black, WAS not only improves productivity, but also improves viewing experience.
Accessories
The screen comes with an HDMI cable and a standard European adapter that ensures easy start-up and immediate compatibility with your existing devices.
Application tips
In order to maximize the benefits of this screen, it is advisable to use it in a professional environment where image clarity and visual comfort take precedence. The 4K UHD resolution is particularly suitable for precision work such as graphic design or detailed data processing.
This text is machine translated.
Features
- VA panel type: For highest quality
- Resolution: 3840 x 2160 4K UHD
- Colours: 1.07 billion colors, [sRGB 98%]
- Pip technology: For simultaneous display of content from multiple sources
- HDR technology: Intense contrast and richer colors
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












