
JAPANNEXT LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 8 ms IPS LED
Highlights & Details
JAPANNEXT LED
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Pivoted
Technical specifications
- Screen technology: LED
- Contrast ratio: 1000:1
- 0.249 x 0.249 mm pixel distance
- HDMI Version 2.0
- Tilt angle range -5 - 70°
- Energy efficiency class (HDR): F
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
55 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
8 ms
- Brightness
250 cd/m²
- Factory colour
Grey
- No. of HDMI ports
1 x
- Features
Pivoted
- Audio power (max.)
4 W
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
507 mm
- Height
274 mm
- Depth
423 mm
- Weight
5.3 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 507 x 274 x 423 mm
- Display size
- 23 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
E (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Power consumption (ON)
19 W
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Type
External
75 x 75 mm
- UKCA
not relevant
- Number of speakers
2
- Operating temperature (T-T)
0 - 50 °C
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
19 cm
- Pivot
yes
- AMD FreeSync
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
65 W
- Energy consumption (SDR) per 1000 hours
15 kWh
- Energy consumption (HDR) per 1000 hours
19 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
7.2 kg
- Pivot angle
-30 - 30°
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
90 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843272 JAPANNEXT LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 8 ms IPS LED
Description
This text is machine translated.
Features
- 10-point capacitive touch-screen: Intuitive navigation without mouse
- FHD resolution (1920 x 1080): Optimal clarity for office and interactive applications
- USB-C with 65 W Power delivery: Charging, data transfer and display via a single cable
- USB hub & USB-B connector (KVM): Connect keyboard/mouse and manage two devices with a single device
- Ergonomic FOLD stand: Low tilt for flexible and adjustable operating comfort, Ideal for reception areas, interactive workstations or dynamic offices
- Extensive connections: HDMI / DP / USB-C / USB-B / USB x2 / audio output
- Advanced features: HDR, FreeSync, low blue light
- Individual OSD settings: Contrast, sharpness, color temperature, ratio, etc.
- Windows compatible for touch function (Touch is not Mac-compatible)
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















