
JAPANNEXT LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 8 ms IPS LED
Highlights & Details
JAPANNEXT LED
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 8 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Pivoted
Technical specifications
- HD-type Quad HD
- Screen technology: LED
- Contrast ratio: 1000:1
- 0.2331 x 0.2331 mm pixel distance
- HDMI Version 2.0
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
8 ms
- Factory colour
White
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Pivoted
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Weight
5 kg
- Power supply (details)
100-240 V
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
QHD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
29 W
- Device depth (without stand)
190 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
505 mm
- Type
internal
75 x 75 mm
- UKCA
not relevant
- Number of speakers
2
- Operating temperature (T-T)
0 - 50 °C
- Headphone out
no
- Weight (without stand)
5 kg
- Width (without stand)
614 mm
- Cable lock slot
yes
- Colour gamut
98 %
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
22 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- Pivot
yes
- sRGB coverage (typical)
100 %
- AMD FreeSync
yes
- USB Power Delivery up to
65 W
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
6.8 kg
- Pivot angle
-30 - 30°
- Built-in camera
no
- Power consumption (max)
40 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843265 JAPANNEXT LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 8 ms IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














