
JAPANNEXT LED EEC F (A - G) 60.5 cm (23.8 inch) 3840 x 2160 p 16:9 8 ms IPS LED
Highlights & Details
JAPANNEXT LED
- Screen size 60.5 cm (23.8 inch) 4K UHD, 3840 x 2160 p;Response time: 8 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Tiltable
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio: 1300:1
- HDMI Version 2.0
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
8 ms
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Tiltable
- Audio power (max.)
4 W
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
542 mm
- Height
380 mm
- Depth
191 mm
- Weight
4.4 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 542 x 380 x 191 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
4K UHD
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Type
internal
75 x 75 mm
- UKCA
not relevant
- Number of speakers
2
- Operating temperature (T-T)
0 - 50 °C
- Cable lock slot
yes
- Colour gamut
95 %
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Pivot
yes
- sRGB coverage (typical)
100 %
- AMD FreeSync
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
35 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
5.9 kg
- Pivot angle
-30 - 30°
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
100 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843260 JAPANNEXT LED EEC F (A - G) 60.5 cm (23.8 inch) 3840 x 2160 p 16:9 8 ms IPS LED
Description
This text is machine translated.
Features
- IPS panel: For high-end quality.
- Resolution: 3840 x 2160 4K UHD.
- Colours: 1.07 billion colors.
- Settings: Available vertically or horizontally.
- PIP technology: To view content from multiple sources simultaneously.
- HDR technology: Intense contrast and richer colors
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















