
JAPANNEXT LED EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p 16:9 8 ms IPS LED
Highlights & Details
JAPANNEXT LED
- Screen size 68.6 cm (27 inch) 5K, 5120 x 2880 p;Response time: 8 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 5K ultra HD
- Screen technology: LED
- Contrast ratio: 2000:1
- 0.116 x 0.116 mm pixel distance
- Product color: Black, silver
- HDMI Version 2.0
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
5120 x 2880 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
8 ms
- Factory colour
Multicolour
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Audio power (max.)
3 W
- Power consumption (standby)
0.5 W
- HDR support
Yes
- Width
614 mm
- Height
408 mm
- Depth
191 mm
- Weight
5.7 kg
- Dim
(W x H x D) 614 x 408 x 191 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
5K
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
5K (5120 x 2880 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
35 W
- Display properties
IPS
- Display resolution
5120 x 2880 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Type
internal
- UKCA
not relevant
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Cable lock slot
yes
- VESA mounting
yes
- Built-in USB hub
yes
- Headphone outputs
1
- Built-in speaker(s)
yes
- sRGB coverage (typical)
137 %
- AMD FreeSync
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
100 %
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
31 kWh
- HDMI
yes
- LED backlight
yes
- Package weight
7.7 kg
- Built-in camera
no
- Power consumption (max)
45 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843266 JAPANNEXT LED EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p 16:9 8 ms IPS LED
Description
This text is machine translated.
Features
- IPS panel: For high-end quality
- Resolution 5120 x 2880 5
- Colours: 1.07 billion colors, [sRGB 100%]
- PIP technology: To view content from multiple sources simultaneously
- HDR technology: Intense contrast and richer colors
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































