The tool has an energy-saving mode that is activated by using the cap. Features: B-Iron handles can be transported with a cap also with a cartridge in place - avoids burns and injuries - the cartridge stops heating, as soon as the cap is put on the handle - the data transfer is interrupted and the handle is disconnected from the station - Switch off the handle after 10 minutes of inactivity - only switches on again when the handle is placed on the charging holder. Delivery includes 1 pieces safety cap 1 pieces operating instructions. Technical data: Weight: 20 g Product number: JBC-0031596 Shop number: 813386 EAN: 8427327619258
This text is machine translated.