The charging cradle provides a secure grip on the tool when not in use or when charging. Features: Mounting on the left side of the charging station - during charging, the tool is in sleep mode, preventing oxidation of the tip - Metal tip detects the tool and activates the sleep mode - only to use in conjunction with the charging station or B-IRON station. Delivery package: 1 pieces charging holder 1 pieces instructions for use. Technical data: Weight: 90 g Product number: JBC-0032466 Shop number: 813384 EAN: 8427327630666
This text is machine translated.