This soldering iron has a reliable temperature regulator, which is integrated in the handle and can be adjusted as required. Features: Size and weight are similar to a pencil-shaped soldering iron, various tips with different shapes and sizes are available. Delivery includes 1 SL2020 soldering irons with R-10D soldering tip. Technical data: Power: 40 W Voltage: 230 V Heat-up time: 40 s Temperature range: 100-400 °C Weight: 210 g Item number: JBC-2020200 Shop number: 806198 EAN: 8427327070219
This text is machine translated.