With this kit you can extend each B-IRON-Station by an additional tool. Features: Applicable only in connection with the charging station of the B-IRON 500- ESD securely according to ANSI/ESD S20.20-2021- lies perfectly in the hand of the user and makes the soldering process still more comfortable - power saving mode, which can be activated by putting on the cap - intelligent heat management provides for extremely fast temperature recovery - achieves the set temperature in less than 3 seconds - from every Bluetooth-enabled device the device parameters can be remote-controlled and configured via the APP - both the tools can be controlled in real time via the APP - that Mounting at the charging station is quick and simple top-of-the-range series C210. Delivery scope: 1 piece handle B100-A 1 piece charging holder left H2464 1 pieces safety cap B1596 1 pieces operating instructions. Technical data: Output: 24 W Temperature range: 100-450 °C Temperature accuracy: +/- 3 % Battery: Li-Ion 7.4V / 180mAh Charging time: 30 min Connections: Bluetooth Low Energy (BLE) Weight: 35 g Item number: JBC-B100-KA Shop number: 813382 EAN: 8427327638594
This text is machine translated.