Perfect for continuous and intensive work with larger components or those connected to ground surfaces. The handle is quickly and easily recharged by the built-in base charger*. The piston creates up to 500 SMD soldering spots per charge. If you do not have a cradle, you must first purchase a B-IRON 500.
Features: ESD safe according to ANSI/ESD S20.20-2021- lies perfectly in the hand of the user and makes the soldering process still more comfortable- power saving mode, which can be activated by putting on the cap - intelligent heat management provides for extremely fast temperature recovery - the set temperature can be reached in less than 3 seconds - from every Bluetooth-enabled device the device parameters can be remote-controlled and configured via the APP- Top-range C210 series. Technical data: Output: 24 W Temperature range: 100-450 °C Temperature accuracy: +/- 3 % Battery: Li-Ion 7.4V / 750mAh Charging time: 60 min Weight: 75 g Item number: JBC-B500-B Shop number: 814122 EAN: 8427327659469
This text is machine translated.