The B-IRON 100 Station is an innovative, battery-operated soldering station, which was developed especially for R+D and individual tasks. This lightweight and ergonomic tool allows you to create up to 100 SMD solder connections per charge. The station includes a precision handle that is fully compatible with the C210 cartridge line and has a power-saving mode that is activated by fitting the cap. The charging station automatically charges the tool when it is placed in the tool holder and offers a quick cartridge changer for a safe and easy replacement. In addition, a portable 7-inch display with the B-IRON-APP is included, in order to configure and control the system. Alternatively, the APP can be used on its own device.
Features: Lightweight and ergonomic for easy handling - up to 100 SMD solder connections per charge - fully compatible with the C210 cartridge series - activate energy saving mode by attaching the quick-change cap cartridge changer to the safe, easy and fast cartridge - 7" C210 portable display tip family. Delivery scope: 1 pieces B100-B Precision handpiece B-IRON 1 pieces Soldering tip C210001/Ø 0.3 mm 1 pieces Tablet 7” (only with 815368) 1 pieces Instructions for use. Selection criteria: Execution: Without tablet . Technical data: Power: 24 W Temperature range: 100 - 450 °C Temperature stability: +/-3 % Charging time: 30 min Connection: Bluetooth Low Energy (BLE) Weight: 1.95 kg Product number: JBC-BIL-5QB Shop number: 815369 EAN: 8427327692862
This text is machine translated.