The B-IRON NANO is a battery-operated soldering station that was designed for electronic production and intensive work. It allows up to 120 SMD solder connections per battery charge. With a precision handle fully compatible with the C115 cartridge line, it provides a power-saving mode that is activated by fitting the cap. The station includes a charging station that automatically charges the tool, as well as a quick cartridge changer, a tip cleaner with brass wool and an anti-spray membrane. A portable 7-inch display with the B-Iron APP enables system configuration and control.
Features:
Easy and ergonomic for convenient handling- up to 120 SMD solder connections per charge- fully compatible with the C115 cartridge line- activate the energy saving mode by attaching the cap cartridge quick-changer for safe, easy and fast cartridge replacement- 7" C115 portable display tip family. Delivery scope: 1 piece B.NANO precision handpiece 1 pieces soldering tip C115101/Ø 0.1 mm 1 pieces tablet 7" (only with 812851) 1 pieces operating instructions. Selection criteria: Execution: Includes tablet . Technical data: Power: 15 W Temperature range: 100 - 450 °C Temperature stability: +/-3 % Charging time: 30 min Connection: Bluetooth Low Energy (BLE) Weight: 2.52 kg Product number: JBC-BIN-5A Shop number: 812849 EAN: 8427327629790
This text is machine translated.