The B-IRON NANO is a battery-operated soldering station that was designed for electronic production and intensive work. It allows up to 120 SMD solder connections per battery charge. With a precision handle fully compatible with the C115 cartridge line, it provides a power-saving mode that is activated by fitting the cap. The station includes a charging station that automatically charges the tool, as well as a quick cartridge changer, a tip cleaner with brass wool and an anti-spray membrane. A portable 7-inch display with the B-Iron APP enables system configuration and control.
Features: Lightweight and ergonomic for easy handling - up to 120 SMD solder connections per charge - fully compatible with the C115 cartridge line - activate the energy saving mode by attaching the cap quick-change cartridge of the safe, easy and fast cartridge-able 7" C115 display soldering tip family. Delivery scope: 1 piece B.NANO precision handpiece 1 pieces soldering tip C115101/Ø 0.1 mm 1 pieces tablet 7" (only with 812849) 1 pieces operating instructions. Selection criteria: Execution: Includes tablet . Technical data: Power: 15 W Temperature range: 100 - 450 °C Temperature stability: +/-3 % Charging time: 30 min Connection: Bluetooth Low Energy (BLE) Weight: 2.52 kg Product number: JBC-BIN-5B Shop number: 815366 EAN: 8427327692763
This text is machine translated.