The B·IRON Dual NANO is a dual, battery-operated nano soldering station, specially developed for high-precision soldering. With two light and ergonomic tools it enables precise working on SMD components. Thanks to the short distance between the tip and handle, it offers extraordinary control and freedom of movement, Ideal for working under the microscope or away from the workbench. Up to 120 small SMD soldering spots can be processed per charge. The station contains two B.·NANO-grips, a charging station, a 7-inch tablet and various accessories. Features: Dual tools for precise SMD soldering - short distance between tip and handle - up to 120 solder points per charge - compatible with C115 cartridge - 7" tablet with B•IRON APP integrated charging and cleaning station. Delivery: 1 pieces charging station BCB 2 piece B.Nano hand grip 1 pieces soldering tip C115101/Ø 0.1 mm 1 pieces soldering tip C115103/Ø 0.3 mm 2 pieces soldering tip C115105/Ø 0.3 mm, Curved 1 pieces soldering tip C115107/Ø 0.8 mm 1 pieces soldering tip C115112/2.5 x 0.3 mm 2 pieces soldering tip C115113/1 x 0.3 mm 1 pieces Tablet 7" (only with 815382) 2 pieces safety protective caps 1 pieces tweezers 1 pieces operating instructions. Selection criteria: Execution: Without tablet . Technical data: Power: 15 W Temperature range: 100 - 450 °C Temperature stability: +/-3 % Charging time: 30 min Connection: Bluetooth Low Energy (BLE) Weight: 2.05 kg Product number: JBC-BINN-5QB Shop number: 815383 EAN: 8427327693029
This text is machine translated.