JBC B.IRON Rework – Dual battery-operated Rework station The JBC B.IRON Rework is an innovative, wireless Rework station, which combines maximum freedom of movement, highest precision and efficiency in soldering and desoldering. With two powerful batteries and integrated energy management, it is Ideal for professional applications in electronics manufacturing and repairs, especially where mobility is in demand. The station supports up to two tools simultaneously – Ideal for complex rework actions on modern PCBs. The core of the B.IRON station is its wireless design, which makes the workplace considerably more flexible and safer. Thanks to the intelligent temperature control and the proven JBC heating system, the station achieves extremely short heating times and ensures stable temperatures during the entire working process. All parameters can be controlled and monitored intuitively via the 5.5" touch-screen. In addition, the B.IRON also convinces through its modular compatibility: All JBC EX tools (such as EX-thermal tweezers, EX-hand grip or EX-micro hand grip) can be simply coupled and used. The batteries are hot-swappable, so uninterrupted working is always guaranteed.
Features: Wireless working thanks to the Dual battery system with hot-swap function- two tools can be used simultaneously for efficient rework processes- extremely short heating time through proven JBC heating technology- intuitive control via 5.5" touch-screen - compatible with all JBC EX tools- intelligent power management for long battery life- robust, professional design for continuous use. Delivery contents: 1 pieces of BCB charging station 1 pieces of B.TWEEZERS NANO tweezers 1 pieces of B.Nano handgrip 1 pieces of soldering tip C115101/Ø 0.1 mm 1 pieces of soldering tip C115103/Ø 0.3 mm 2 pieces soldering tip C115105/Ø 0.3 mm, Curved 1 pieces soldering tip C115107/Ø 0.8 mm 1 pieces soldering tip C115112/2.5 x 0.3 mm 2 pieces soldering tip C115113/1 x 0.3 mm 1 pieces B1596 protective cap 1 pieces Tablet 7" (only 815384) 1 pieces tweezers 1 pieces operating instructions. Selection criteria: Execution: Incl. tablet . Technical data: Power: 15 W Temperature range: 200 - 450 °C Temperature stability: +/-3 % Charging time: 45 min Connection: Bluetooth 4.2 Battery: Li-Ion 7.4 V / 180 mAh Weight: 4.96 kg Product number: JBC-BINP-5B Shop number: 815384 EAN: 8427327693142
This text is machine translated.