The B-IRON NANO is a battery-operated soldering station that was designed for electronic production and intensive work. It allows up to 60 SMD solder connections per battery charge. The tweezers are fully compatible with the C115 range of cartridges. The station includes a charging station that automatically charges the tool, as well as a quick cartridge changer, a tip cleaner with brass wool and an anti-spray membrane. A portable 7-inch display with the B-Iron APP enables system configuration and control.
Features: Lightweight and ergonomic for easy handling- up to 60 SMD solder connections per charge- fully compatible with the C115 cartridge line- designed to keep small components safe- Quick cartridge changer for safe, easy and fast cartridge replacement- 7" C115 portable display soldering tip family. Delivery scope: 1 x B.TWEEZERS Nano precision handpiece 1 x charging station BCB 2 x soldering tip C115105/Ø 0.3 mm 1 pieces Tablet 7" (only for 815376) 1 pieces operating instructions. Selection criteria: Execution: Without tablet . Technical Data: Power: 15 W Temperature range: 100 - 450 °C Temperature stability: +/-3 % Charging time: 45 min Connection: Bluetooth Low Energy (BLE) Weight: 0 g Item number: JBC-BIP-5QB Shop number: 815377 EAN: 8427327692923
This text is machine translated.