The B-IRON 500 is a battery-operated soldering station, which was designed for electronic production and intensive work. It allows up to 500 SMD solder connections per battery charge. With a precision handle fully compatible with the C210 cartridge line, it provides a power-saving mode that is activated by fitting the cap. The station includes a charging station that automatically charges the tool, as well as a quick cartridge changer, a tip cleaner with brass wool and an anti-spray membrane. A portable 7-inch display with the B-Iron APP enables system configuration and control.
Features: Lightweight and ergonomic for easy handling - up to 100 SMD solder connections per charge - fully compatible with the C210 cartridge series - activate energy saving mode by attaching the quick-change cap cartridge changer to the safe, easy and fast cartridge - 7" C210 portable display tip family. Delivery scope: 1 pieces B500-A precision handpiece B-IRON 1 pieces soldering tip C210001/Ø 0.3 mm 1 pieces Tablet 7” (only with 815378) 1 pieces operating instructions. Selection criteria: Execution: Without tablet . Technical Data: Output: 24 W Temperature range: 100 - 450 °C Temperature stability: +/-3 % Charging time: 60 min Connection: Bluetooth Low Energy (BLE) Weight: 1.98 kg Product number: JBC-TO-5QC Shop number: 815379 EAN: 8427327692985
This text is machine translated.