The B-IRON 500 Dual is an extended version of the B-IRON 500, which is designed as a dual soldering station for continuous work in mass production. It enables up to 500 SMD-solder connections per battery charge and supports two tools simultaneously by adding another tool. The station includes two precision handles, a charging station that automatically charges both tools, a quick cartridge changer, brass wool tip cleaner, an anti-spray diaphragm and a portable 7-inch display with the B-IRON APP for configuration and control. Features: Lightweight and ergonomic for easy handling - up to 100 SMD solder connections per charge - fully compatible with the C210 cartridge series - activate energy saving mode by attaching the quick-change cap cartridge changer to the safe, easy and fast cartridge - 7" C210 portable display tip family. Included: 1 x BCB charging station 2 x B500 Precision handpiece B-IRON 2 x soldering tip C210001/Ø 0.3 mm 1 pieces Tablet 7” (only for 815386) 1 pieces Protective cap 1 pieces Operating instructions. Selection criteria: Execution: Includes tablet . Technical data: Power: 40 W Temperature range: 100 - 450 °C Temperature stability: +/-3 % Charging time: 60 min Connection: Bluetooth Low Energy (BLE) Weight: 2.74 kg Product number: JBC-BISS-5C Shop number: 815386 EAN: 8427327693210
This text is machine translated.