With this kit you can extend each B-IRON-Station by an additional tool. Features: Ideal for reworking of the smallest SMD parts - up to 60 SMD soldering points per charging - charging the grip is quick and easy - the Heat Intelligent Management provides for an extremely fast temperature recovery - achieves 350 °C in less than 3 seconds - the tool parameters can APP be controlled and configured by all Bluetooth-enabled devices - Meets the ANSI/ESD S20.20-2021 standard for the C115 soldering tip series. Delivery scope: 1 pieces nano-tweezers BP-A 1 piece operating instructions. Technical data: Output: 15 W Temperature range: 200 - 450 °C Temperature accuracy: +/- 3 % Battery: Li-Ion 7.4V / 180mAh Charging time: 45 min Weight: 57 g
Caution: Cartridge not included in the delivery. Product number: JBC-BP-A Shop number: 813394 EAN: 8427327638631
This text is machine translated.