Desoldering tips from the C120 series for the JBC micro-desoldering tweezers PA120. The C120 range of desoldering tips are designed for soldering and desoldering chip components or Dual-in-line components to reduce machining time. With micro desoldering tweezers, the tips can be aligned and used according to the user's requirements.
Features: C120 soldering tips are suitable for the JBC micro desoldering tweezers PA120 - excellent galvanizing, good thermal performance - very long durability with lead-free alloys- soldering tips are delivered separately! Selection criteria: Type/dimensions: C120902/Ø 0.3 mm design: Curved . Technical data: Weight: 10 g Product number: JBC-C120902 Shop number: 802570 EAN: 8427327253124
This text is machine translated.