The JBC soldering tip series C210 is specially designed for JBC precision soldering irons T210. This soldering tip is perfectly suited for fine and precise soldering, especially with medium power requirements. Ideal is suitable for SMD work, work under microscope and for conventional components. The tip is characterized by excellent galvanizing and good thermal performance, WAS together with its long durability with lead-free alloys is a high-quality option for soldering Features: Unsurpassed quality: The C210 chisel-shaped soldering tip sets standards with its excellent galvanization, which ensures optimum heat transfer for precise soldering connections – thermal excellence: experience an impressive thermal performance that ensures rapid heating times and uniform heat dissipation – long-term reliability: Designed for durability, this tip also withstands the most demanding lead-free alloys. WAS guarantees you a sustained peak performance and less downtime. Made for professionals: Whether for complex electronic repairs or demanding hobby projects, this soldering tip is the first choice for professionals who value precision and durability, with the C210 soldering tip you are choosing a tool that not only simplifies your work, but also ensures the quality and long life of your soldering work. Selection criteria: Type/dimensions: C210024/0.8 x 0.3 mm Design: Straight tip shape: . Technical data: Weight: 6 g Product number: JBC-C210024 Shop number: 801061 EAN: 8427327381148
This text is machine translated.