The C245 cartridge range is the most extensive of JBC with many shapes, sizes and special models. They are suitable for general soldering and are perfect for SMD components or for applications with Hohem power requirements, such as soldering ground surfaces. JBC long-life tips provide immediate heating, excellent heat transfer and a long life. The JBC Most Efficient Soldering system and Sleep + Hibernation functions mean that they last 5 times longer than other soldering tips. Features: Extensive C245 cartridge range: A wide range of shapes, sizes and special models cover all your soldering needs - versatile: Ideal for standard soldering, SMD components and demanding applications such as soldering of ground surfaces - optimal compatibility: Perfectly matched to JBC T245 handpieces for seamless integration and performance- longevity and efficiency: JBC long-life tips ensure fast heating, excellent heat transfer and outstanding long-life energy-efficient design: thanks to the JBC Most Efficient Soldering system and sleep & hibernation functions, up to 5 times longer durability as compared to other soldering tips. Selection criteria: Type/dimensions: C245313/Ø 4.1 mm version/application: For plastic . Technical data: Weight: 5 g Product number: JBC-C245313 Shop number: 802618 EAN: 8427327254312
This text is machine translated.