The compact soldering station family is even more precise, thanks to the new CDN high-precision soldering station. This station was developed to cover manual soldering work that requires highest precision. It offers maximum control when working under the microscope.
Features: Perfect for PCBAs that require soldering of micro-components - seven buttons for quick and easy configuration via the menu-adjustable soldering iron stand - quick cartridge replacement through integrated storage for up to four cartridge-integrated soldering tip cleaning system, Dry and wet cleaning possible- intelligent heat management - standby/auto-off function- cable rewinder- optional RJ12 interface for controlling the JBC exhaust system- connection for remote control or FAE smoke extraction- communication possibility PC via USB interface- soldering tip family C115. Included: 1 pieces control unit CDN 1 pieces nano-soldering irons NT115-A without soldering cartridge 1 pieces cleaning sponge (S0354) 1 pieces metal brush (CL6220) 1 pieces cleaning wool (CL6210) 1 pieces tool holder (0030511) 1 pieces power cable (0023714). Technical data: Dimensions: 170 x 176 x 145 mm Power: 25 W Temperature range: 90-450 °C Temperature accuracy: +/-3 % Channels: 1 Potential compensating socket: Yes USB interface: Yes Weight: 2.7 kg Product number: JBC-CDN-2QF Shop number: 811378 EAN: 8427327609945
This text is machine translated.