The suction cups can be adjusted to stand and puller, to make it easier to place SMD's of various sizes on the board. This accessory allows the weight and size of any type of component to be adjusted. Make sure when assembling the suction cup with the needle that the needle does not protrude from the bottom part. Delivery includes: 3 suction cup Ø 10.0 mm 3 suction cup Ø 4.7 mm. Technical data: Operating temperature: Max. 250 °C Weight: 10 g Item number: JBC-0930110 Shop number: 803474 EAN: 8427327056916
This text is machine translated.