The soldering station has been specially developed for demanding tinning work. With robust solder bath, it offers an excellent solution for soldering cable ends, wire strands or connectors of a constant quality. The temperature is precisely controlled thanks to the advanced mode, WAS guarantees maximum control and repeatability. The station makes full use of its strengths particularly in the field of electronics manufacturing, cable fabrication or quality testing. The intuitive display makes the soldering bath sleeve easy to use, while functions like the standby and sleep modes extend the life of the soldering bath sleeve. The modular design allows the station to be expanded at any time and can be flexibly integrated into existing work processes.
Features: Ideal for tin-plating of wires, Pins and wires with uniform temperature distribution- offers precise temperature control and extensive settings options- shortens waiting time and provides for efficient working processes - sleep and hibernation modes increase the life of the heating element - easy use and quick adjustment of the parameter - compatible with other JBC tools and accessories - long-lasting and reliable in the continuous use central control via the JBC Software possible - high reproducibility in every application - saves space at the workplace without compromising performance. Delivery scope: 1 pieces 2-channel control unit DDE 1 pieces soldering iron T245-A 1 pieces soldering pot CTS 1 pieces cartridge 18 x 15 mm C245SP01 1 pieces converter CHB 1 pieces operating instructions. Technical Data: Output: 2 x 150 W Temperature range: 90-450 °C Channels: 2 Potential compensating bushing: Yes USB interface: Yes Weight: 6.4 kg Article number: JBC-DDCT-2B Shop number: 815359 EAN: 8427327695948
This text is machine translated.