The station allows simultaneous connection of two tools for soldering or desoldering and is fully compatible with 10 different JBC tools. To create a functioning, simple system, you also need a tool, a tray and a cartridge. The station works with the exclusive JBC heating system and the intelligent "sleep + hibernation" mode. It also has the "Dynamic Soldering Profiles" function, which was developed to avoid temperature fluctuations when soldering ceramic chip components such as MLCC. Benefit from all the advantages of the Excellence series, such as the adjustment of the stations, full control of the soldering processes and remote maintenance. The easy-to-use menu can be configured in 10 different languages: English, German, Spanish, French, Italian, Portuguese, Russian, Japanese, Korean and Chinese.
Features:
Modular 2-channel control unit- capacitive multi-function display- intuitive menu, easy operation- simple software updating possible- communication possibility with PC via USB- to operate all soldering tools with appropriate shelves (exception of nano and HD tools). Delivery includes: 1 pieces control unit DDE-2D 1 pieces power plug 1 pieces operating instructions. Technical data: Power: 2 x 150 W Temperature range: 90-450 °C Dimensions L x W x H: 148 x 120 x 232 mm Channels: 2 Potential compensating socket: Yes USB-interface: Yes Heating time: 6.8 (35°-315°C) sec. Weight: 4.6 kg Item number: JBC-DDE-2D Shop number: 815355 EAN: 8427327672529
This text is machine translated.