The JBC DDPE-2 tool is a professional solution for high-precision soldering and rework action on electronic components. It was developed especially for applications where maximum control, repeatability and process reliability are required – for example in electronics manufacturing, service and quality assurance The central piece of the station is the powerful JBC control unit, which enables an extremely fast heating-up time as well as a precise temperature control. Even the finest soldering spots on SMD and micro components can be processed safely and efficiently in combination with the ergonomic precision handpiece. The intelligent temperature control ensures that the soldering tips release energy only when it is actually needed - this protects components and soldering tips. Thanks to the clearly structured user interface all relevant parameters can be set easily and monitored. The DDPE-2 station is thus optimally suitable for demanding work environments, in which reliability, process control and high-quality soldering results are crucial.
Features: Professional precision rework station for the finest soldering work - powerful JBC control unit with rapid heat-up - exact temperature control for reproducible soldering results - Ideal for SMD, micro and precision applications - ergonomic precision handpiece for fatigue-free working - intelligent energy management for protecting components and soldering tips - clear user interface for simple parameter setting - for production, repair, Suitable for service and laboratory environments - scope of supply as completely ready-to-use system. Delivery includes: 1 pieces control unit DDE 1 pieces micro-tweezers AM120 without soldering tip 1 pieces hand piece T210 without soldering tip 1 pieces stand ADS 1 pieces stand AMS 1 pieces cartridge holder SCH 1 pieces cleaning module CL8499 1 pieces sponge S0354 1 pieces cleaning wool CL6210 1 pieces power plug 1 pieces operating instructions. Technical data: Power: 2 x 150 W Temperature range: 90-450 °C Dimensions L x W x H: 232 x 148 x 120 mm Channels: 2 Potential balancing socket: Yes USB-interface: Yes Heating time: 2.6 (35°C-315°C) sec. Weight: 4.27 kg Item number: JBC-DDPE-2QD Shop number: 815352 EAN: 8427327692558
This text is machine translated.