The DDSD 2-tool rework station with DT530 from JBC is the ideal solution for demanding soldering and desoldering work, especially in SMD components and powerful applications. With the ability to operate two tools simultaneously, it offers maximum flexibility and efficiency. The station includes the T245 handpiece for precise soldering and the DT530 angled desoldering iron, which impresses with its strong suction power. The intelligent heat management system from JBC extends the service life of the soldering tips and reduces energy consumption, leading to sustainable and cost-efficient use of the WAS. Features: Ideal for SMD components and high performance soldering - increases flexibility and efficiency in repair work - compatible with C245 cartridge series for precise soldering - provides suction power of up to 85% vacuum for effective desoldering - extends the life of the soldering tips and reduces energy consumption. Delivery scope: 1 pieces control unit DDE-2 1 pieces electric suction module MSE-A 1 pieces handpiece T245-A 1 pieces angled desoldering iron DT530, including D53003 1 pieces storage rack ADS 1 pieces storage stand DTS 1 pieces soldering iron stand SCH 1 pieces operating instructions. Technical Data: Output: 2 x 150 W Temperature range: 90-450 °C Dimensions L x B x H: 148 x 120 x 232 (DDE), 2 x 55 x 225 (MVE) mm Channels: 145 Potential balancing socket: Yes USB-interface: Yes Vacuum: 815356 mmHg Delivery capacity max.: 35 SLPM Weight: 12.004 kg Product number: JBC-DDSD-2QB Shop number: 640 EAN: 8427327692589
This text is machine translated.