The DME control unit allows you to work simultaneously with up to four tools. By using the touch-screen and the intuitive interface one can access the main menu faster and get useful information at a glance. The DME provides various ports for additional functions, such as peripheral modules, extensive communication between station and PC (including an RJ-45 LAN port for parameter management and monitoring), and compatibility with robot systems. In addition, the DME allows the construction of a soldering network by linking up to three PS control units.
Features: Modular 4-channel control unit- capacitive multi-function display- intuitive menu, easy operation- simple software upgrade possible- communication possibility with PC via USB-interface- all soldering tools can be operated with suitable shelves, except nano and HD tools- simultaneous operation of four tools is possible. Delivery includes: 1 pieces control unit DME-2B 1 piece mains plug 1 pieces operating instructions. Technical data: Power: 4 x 160 W Temperature range: 90-450 °C Dimensions L x W x H: 148 x 120 x 232 mm Channels: 4 potential balancing socket: 1 USB-interface: Yes Heating time: 2.6 (35°-315°C) sec. Weight: 4.888 kg Item number: JBC-DME-2B Shop number: 815361 EAN: 8427327684881
This text is machine translated.