The DMPVE manages up to 4 tools simultaneously and is fully compatible with 10 different JBC-tools. The MSE desoldering module is essential for a complete desoldering process. It offers the best soldering quality thanks to the JBC most efficient soldering system and additionally help sleep + hibernation modes to extend the life of the tips. All the advantages of the JBC Excellence series are included, such as adaptation of stations, full control of soldering processes and remote work management. Although the control unit is compatible with 10 different JBC tools, the DMPVE works simultaneously with the T210 precision handpiece, the T245 universal handpiece, the AM120 micro-tweezers and the DR560 desoldering iron. No soldering tips are included in the delivery. You can choose from a variety of different tips in our shop.
Features: Modular 4-channel control unit- with pneumatic pump- capacitive TFT-color display- simple software update possible- 8 language options- Traceability capable via USB-B connection- connection of a robot or solder fume extraction system possible via RS-232. Items included: 1 pieces control unit DME 4 1 pieces pneumatic venturi unit MVE-A 1 pieces micro desoldering tweezers AM120-A 1 pieces handpiece T210-A 1 pieces handpiece T245-A 1 pieces desoldering iron DR560-A 1 pieces stand AD-SF 405 4 pieces storage stands DR-SF 4 pieces stand AM-SB 2 pieces foot switch P-1 pieces cleaning sponge S7034 1 pieces brass brush insert CL6210 3 set of cable holders 1 pieces of soldering tip stands SCH-A 4 pieces connecting cable 1 pieces of mains plug 1 pieces tools and accessories set 1 pieces of filter box 1 pieces cleaning rod 1 set of cotton filter 1 pieces visiting-filter casing with connection hose 1 pieces instructions for use. Technical Data: Power: 160 W / Tool Temperature range: 90-450 °C Dimensions L x B x H: 4 x 148 x 120 mm Channels: 232 Vacuum: At 6 bar 680 mmHg max. volume: At 6 bar 15 SLPM Potential compensating bushing: Yes USB interface: Yes Weight: 11.11 kg Product number: JBC-DMPVE-2QB Shop number: 813841 EAN: 8427327669895
This text is machine translated.