The DPM is the perfect accessory for precise dosing of solder paste in the rework area. Due to the design, the finger contact point is very close to the job site. In addition, the DPM ensures an even feed of the solder paste and a precise dosage for small and hard-to-reach components. DPM is compatible with a wide range of dosing needles for the highest dosage accuracy. 3cc or 5cc cartridges can be used.
Features: Precise dosing guaranteed: The DPM hand dispenser allows high-precision dosing of solder paste specially designed for demanding rework tasks in electronics manufacturing - optimal control during application: Thanks to the innovative design with a finger contact point close to the application point, the dispenser offers excellent control and precision-constant solder paste feed: Enjoy an even and continuous feed of solder paste, which is essential for consistent soldering connections without interruptions or fluctuations, flexible cartridge sizes and needle compatibility: DPM is versatile with 3cc or 5cc cartridges and supports a wide range of dosing needles optimized for professional use: Whether for fine repairs or complex mounting tasks, the DPM hand dispenser is the first choice for professionals. Delivery: 1 piece Hand dispenser 2 piece dosing cartridge 3 ccm 2 piece dosing cartridge 5 ccm. Technical data: Dimensions L x W x H: 150 x 55 x 45 mm Weight: 50 g Item number: JBC-DPM-C Shop number: 815197 EAN: 8427327682405
This text is machine translated.