Efficient maintenance solutions : The stand and the quick-change filters make maintenance easier and safer – for smooth and reliable operation. The intelligent heat management detects the tool in the stand automatically and reduces the peak temperature below the melting point of the solder. The sleep state interrupts the power supply and thus prevents oxidation. This means the tip has a life of up to 5 times longer. Tip cleaners with brass wool and splash-proof membrane keep the work area clean and free of solder particles. The stand allows you to store up to four tips using the tip holder. The position of the tool holder can be easily adapted to your needs and the cable collector is designed for perfect motion adjustment and for keeping cables away from the work area.
Features: Compatible with the DDE and DME control units - only for use with the DT530 angled desoldering iron cable recooler, allows the working area to be kept free of cables - storage possibility of up to four tips - tool storage can be adjusted at an angle - standby function (extends the life of the soldering tip and reduces the energy consumption). Included: 1 pieces Storage stands 1 pieces Cable holder 1 pieces Cleaning sponge 1 pieces Cleaning wool 1 pieces Connection cable 1 pieces Operating instructions. Selection criteria: Type: DT-SB, for handle DT530-A . Technical data: Dimensions: 340 x 160 x 120 mm Weight: 2.12 kg Product number: JBC-DT-SB Shop number: 813959 EAN: 8427327668645
This text is machine translated.