The JBC FAE022 is a flexibly adjustable suction arm, which has been specially developed for the precise detection of steam during soldering. It can be easily brought to any desired position and offers maximum freedom of movement together with high stability. The FAE022 Ideal is made of robust metal and a precise design, making it suitable for use in electronics manufacturing, repair workshops or laboratory environments where effective damping detection is required. Its main advantage lies in the flexibility of the arm, which enables an individual positioning - completely without additional tools. The exhaust arm is connected directly to the FAE unit, enabling effective and safe removal of smoke and particles when soldering. The combination with optional accessories such as nozzles or hoods further increases the range of applications.
Features: Highly flexible metal arm for free positioning without tool direct connection at JBC FAE suction stations, for simple integration Ideal for precise positioning over the work area - effective extraction of smoke directly at the solder joint - magnetic base or screw mounting (depending on the accessories) for secure holding - compatible with different nozzles & hoods (available as an option)- Robust design with metal coating for long life-free movement in all directions remains stable in the desired position. Technical data: Hose-Ø: 50 mm Length: 1,200 mm Weight: 1.65 kg Product number: JBC-FAE022 Shop number: 814631 EAN: 8427327670914
This text is machine translated.