The JBC FAE072 is a high-quality, flexibly positioned suction arm with integrated table clamp. It was developed to extract soldering fumes efficiently directly at the source of origin – Ideal for demanding workplaces in the electronics manufacturing or in the repair area. The robust screw terminal securely fastens the arm to table edges without additional tools or holes. Its full mobility allows the suction point to be positioned precisely where it is needed – whether in series production, during repair or during prototyping. The combination of flexibility, stability and simple mounting makes the FAE072 the ideal solution for versatile working environments.
Features: Flexible suction arm for precise positioning - integrated table clamp for tool-free, stable mounting - large range and variable application areas - efficient extraction of soldering smoke and particles directly at the source - full freedom of movement with constant stability in each position - high-quality processing with metal coating for long service life - compatible with JBC FAE extraction systems. Delivery includes 1 pieces of flexible suction arm FAE072 1 pieces of table clamp. Technical data: Hose-Ø: 50 mm Length: 1,200 mm Weight: 2.16 kg Product number: JBC-FAE072 Shop number: 814632 EAN: 8427327670907
This text is machine translated.