The FAE1 is an efficient solution to avoid exposure to solder fumes at the workplace. The system will only operate when needed and will only be activated when the soldering process starts. This saves electricity and extends the service life of the device and the filter. The FAE1 enables the direct connection of up to four soldering or rework stations and suction arms for up to four tools. Three predefined suction levels are available: Low, medium and high, as well as a user-defined mode with which the air flow can be adjusted within the low (10%) and maximum (100%) rates. In order to control the activation of suction from several stations simultaneously or from stations with only one USB connection, the controller QSC-A is required.
Features: Can be operated at a workstation- Control can be performed via JBC stations, a pedal, robot system or a PC- three predefined modes and one available to control the airflow. Delivery includes: 1 pieces of solder fume extraction FAE1 including compact filter FAE1-100 and pre-filter 2 pieces connection cable RJ12 1 pieces adapter RJ12-USB-A 1 pieces USB A/B cable 1 pieces power plug 1 pieces Operating instructions. Technical data: Power: 110 W Dimensions L x B x H: 344 x 382 x 476 mm Flow rate: 180 m³/h Hose-Ø: 50 mm Hose length: 1.5 m Volume: 55 dB Weight: 10.5 kg Item number: JBC-FAE1-2C Shop-Number: 813756 EAN: 8427327631137
This text is machine translated.