The JBC HDCT heavy duty solder pot is a technologically advanced solution for demanding soldering work. It is ideal for fast and safe tin-plating of wires as well as for soldering and desoldering multipin components. The station includes a powerful HDE Heavy Duty control unit with a new power supply for increased efficiency and performance. The CTS solder spot holder is equipped with a collection container and a protective shield to increase safety when working. The CHB converter allows the direct connection of the handle to the control unit. The T470 heavy duty handle is compatible with different cartridge sizes and has a long-life coating, which is resistant to the corrosiveness of lead-free solder alloys. Features: ESD safe and ANSI/ESD S20.20-2021 compliant- Ideal for tin plating of wires and soldering/desoldering multiple pin components- Heavy duty control unit for high performance and efficiency- Soldering pot holder with collection container and protective screen CHB-converter for the direct connection from the handle- heavy duty handle, compatible with various cartridges- long-life coating against corrosion of lead-free alloys. Delivery scope: 1 pieces control unit HDE 1 pieces shelf/soldering pot CT-SA 1 pieces Converter CHB 1 pieces soldering iron cartridge C470SP42 (40x40 mm) 1 pieces comfort soldering iron T470 (without cartridge) 1 pieces instructions for use. Technical Data: Power: 250 W Temperature range: 90-500 °C Dimensions L x W x H: 148 x 120 x 232 mm Channels: 1 Potential balancing socket: Yes USB-interface: Yes Weight: 3.79 kg
Caution: Cartridge is included in the delivery! Product number: JBC-HDCT-2B Shop number: 813415 EAN: 8427327650244
This text is machine translated.