The HDE-2KE tweezers station is suitable for reducing the soldering time for applications with Hohem heat requirements. Some examples of use are: Soldering of coaxial cable screens in telecommunication antennas, soldering of large copper wires in medical imaging scanners, battery terminals, large capacitors, etc. The station comes with two HDE control units, the most powerful soldering unit from JBC.
Features: Two control units are required for the operation of the desoldering tweezers - for high thermal requirements - each tip is controlled individually - heat-insulated grips - C470 range of tips. Delivery scope: 2 pieces control unit HDE 1 pieces desoldering tweezers HT470 1 pieces storage stands HDTS 1 pieces soldering tip stands SCH 1 pieces connecting cable 1 pieces power plug 1 pieces operating instructions. Technical Data: Power: 2x 250 W Temperature range: 90-500 °C Dimensions L x B x H: 145 x 120 x 225 mm Channels: 1/Control unit Potential compensating socket: Yes USB interface: Yes Weight: 7.7 kg Article number: JBC-HDE-2KE Shop number: 810386 EAN: 8427327570085
This text is machine translated.