HM470 is a complete solution for the powerful selective soldering applications The cartridge is replaced manually. Features: Soldering iron with a centering system for the cartridge, which perfectly positions the cartridge when it is replaced - Soldering wire perforation allows a better flow of the flux and better gassing and prevents the solder from splashing during soldering - cleaning the soldering tip takes place in just one second, increases heat transfer and improves soldering quality control of the UCR control unit by the robot (PC or SPS)- R470 cartridges and GFR Guide kit are not included. Delivery scope: 1 pieces Control Box UCR470-5A 1 pieces soldering head RBA-A 1 pieces soldering wire feed unit SFR-B 1 pieces Automatic soldering iron TRA470-A 1 pieces tip cleaner for robot CLMRP 1 piece operating instructions. Technical data: Output: 250 W Temperature range: 90-500 °C Weight: 6 kg Product number: JBC-HM470-5A Shop number: 813754 EAN: 8427327591851
This text is machine translated.