HPC413 is a high-precision side cutter. The geometry provides excellent resistance, while the dimensions of the head allow access to small areas. The half-sunk cut is suitable for tough cuts. It is fitted with an ESD ergo-Tek SLIM handle, which offers excellent grip and is suitable for environments and components that are susceptible to electrostatic discharge. Features: Optimal balance between durability and affordability. Technical Data: Cutting capacity: 0.30-0.6 mm / 48-23 AWG Weight: 80 g Art.-Number: JBC-HPC413 Shop-Number: 815433 EAN: 8427327673922
This text is machine translated.