The ideal solution for soldering jobs where you have to keep your hand free. The soldering station works with the comfortable ALE250 auto feed soldering iron and the C250 cartridge range. With the new, improved 7-key keyboard, parameters such as the speed and length of the soldered wire can be configured. Thanks to the integrated meter, even the solder consumption can be monitored. In "Continuous Mode", the soldering wire is supplied while the button is held down. "Discontinuous Mode" allows the speed and amount of soldering wire to be configured which is fed at each click. In "Program Mode", the operator can configure three successive feed steps to achieve a more dynamic and efficient soldering. Up to five programs can be set. The solder wire feeder is equipped with a small blade that perforations the solder wire into the flux core. This perforation process allows a better flow of the flux and better gassing, which prevents the solder and flux from splashing during soldering.
Features: With automatic soldering wire feeder - three working modes adjustable- intelligent heat management- user-friendly operation menu- connection options of JBC extraction systems and foot pedal, in order to achieve the best soldering results - without switching off the station, different soldering works can be performed safely in just a few seconds - compatible with soldering wires from Ø 0.4 mm to Ø 1.8 mm, by using the appropriate C250 solder set of solder tips. Delivery scope: 1 pieces control unit ALE 1 pieces soldering iron ALE250 without soldering tip 1 pieces storage stands ALES 1 pieces soldering cartridge C250403/Ø 1.0 mm 1 pieces soldering wire guide set GALE10V 1 pieces cartridge holder SCH 1 pieces foot pedal P405 1 pieces soldering cartridge PLR195. Technical data: Power: 150 W Temperature range: 90-450 °C Dimensions L x B x H: 235 x 170 x 112 mm Channels: 1 Feed speed: Max. 50 mm/s Wire-Ø: 0.4-1.8 mm Wire length: Max. 250 mm Heat-up time: 4.1 (35°C-315°C) sec. Weight: 5.81 kg Product number: JBC-ALE-210VB Shop number: 814132 EAN: 8427327662193
This text is machine translated.